| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 5-2176349-0 |
| Size Code: | 2512 |
| Power Rating: | 1 W |
| Termination Type: | Solder |
| Resistance: | 120 KΩ |
| Rated Voltage: | 200 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 6.35 x 3.2 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | General Purpose Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP5-2176349-0 |
5-2176349-0
Specifications
Detailed Description
Enhance your electronic projects with the CRGCQ 2512 120K 1% General Purpose Resistor. Boasting a power rating of 1W and a resistance of 120KΩ, this surface mount component delivers reliable performance in a compact 2512 size. With a tolerance of 1% and a rated voltage of 200V, it ensures precise and efficient operation. Featuring thick film technology and solder termination, it's perfect for a wide range of applications. Compliant with RoHS standards, it's a sustainable choice for your projects. Upgrade your circuit designs with this high-quality chip resistor.

