CRGCQ2512F150K

Heilind Number:AMP5-2176349-1
Manufacturer:TE Connectivity
Manufacturer Number:CRGCQ2512F150K
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CRGCQ 2512 150K 1%

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity CRGCQ2512F150K
Size Code:2512
Power Rating:1 W
Termination Type:Solder
Resistance:150 KΩ
Rated Voltage:200 V
Mounting Style:Surface Mount
Dimensions:6.35 x 3.2 x .55 mm
Product:Surface Mount Resistors
Product Type:General Purpose Resistor
Element Type:Thick Film
Tolerance:1%
Number of Terminations:2
SKU:AMP5-2176349-1

Detailed Description

Enhance circuit performance with our CRGCQ 2512 150K 1% Surface Mount Resistor. Designed for precision, this 1 W resistor boasts a resistance of 150 KΩ and a rated voltage of 200 V, ensuring reliable operation in various applications. With a compact 2512 size and durable solder termination, it's easy to install on PCBs. The thick film element and 1% tolerance guarantee accuracy, while RoHS compliance underscores our commitment to environmental responsibility. Elevate your electronics projects with this essential component.