MS3459L32-10SY

Heilind Number:AMP5-2176359-1
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS3459L32-10SY
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

RQ 0402 133R 0.1% 10PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS3459L32-10SY
Disable Date:20250915
SKU:AMP5-2176359-1

Detailed Description

Enhance your electronic projects with our high-quality precision resistor. Measuring at 0402 in size, this thin film resistor boasts a resistance of 133 ohms with a remarkable tolerance of 0.1%. Operating at a rated voltage of 50V and a power rating of 0.0625W, it ensures reliable performance in various applications. With a low temperature coefficient of 10PPM, it guarantees stable operation even in fluctuating environments. Its surface mount design and solder termination make it easy to integrate, while its compact dimensions of 1 x .5 x .3mm save valuable board space. Perfect for demanding tasks, this resistor is a valuable addition to any electronic toolkit.