| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys MS3459L32-15PY |
| Size Code: | 0402 |
| Power Rating: | .0625 W |
| Termination Type: | Solder |
| Resistance: | 150 Ω |
| Rated Voltage: | 50 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1 x .5 x .3 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP5-2176359-6 |
MS3459L32-15PY
| Heilind Number: | AMP5-2176359-6 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | MS3459L32-15PY |
| ECAD Model: |
Specifications
Detailed Description
Enhance precision in your electronic projects with this RQ 0402 surface mount resistor. Featuring a resistance of 150 ohms with a tolerance of 0.1%, this thin film resistor offers exceptional accuracy. Its low power rating of .0625 W and rated voltage of 50 V make it suitable for various applications. With a compact 1 x .5 x .3 mm size and solder termination, it's easy to integrate into your circuit board. RoHS compliant and with a low temperature coefficient of 10PPM, this resistor is a reliable choice for demanding environments. Available in a 1K reel, it's convenient for high-volume assembly. Upgrade your designs with this Surface Mount Precision Resistor.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| Aero-Electric Connector | Conesys MS3456L32-3S | ![]() |


