| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys MS3459L32-17PY |
| Size Code: | 0402 |
| Power Rating: | .0625 W |
| Termination Type: | Solder |
| Resistance: | 1.62 KΩ |
| Rated Voltage: | 50 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1 x .5 x .3 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP5-2176360-6 |
MS3459L32-17PY
| Heilind Number: | AMP5-2176360-6 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | MS3459L32-17PY |
| ECAD Model: |
Specifications
Detailed Description
Enhance the precision of your electronic circuits with our RQ 0402 thin film resistor. This ultra-compact component boasts a resistance of 1.62 KΩ with a tight tolerance of 0.1%. Operating at a rated voltage of 50 V and a power rating of .0625 W, it ensures reliable performance in demanding applications. With a low temperature coefficient of 10PPM, it guarantees stable operation across a wide range of temperatures. Its surface mount design and solder termination make installation a breeze, while its compact dimensions of 1 x .5 x .3 mm save valuable board space. Trust in the quality and accuracy of our precision resistor for your next project.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| Aero-Electric Connector | Conesys 2176372-6 | ![]() |


