| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys MS3459L32-1P |
| Size Code: | 0402 |
| Power Rating: | .0625 W |
| Termination Type: | Solder |
| Resistance: | 15 KΩ |
| Rated Voltage: | 50 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1 x .5 x .3 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP5-2176361-0 |
MS3459L32-1P
| Heilind Number: | AMP5-2176361-0 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | MS3459L32-1P |
| ECAD Model: |
Specifications
Detailed Description
Enhance circuit precision with our RQ 0402 surface mount resistor, meticulously engineered for optimal performance. Featuring a resistance of 15 KΩ with a tolerance of .1%, this thin film resistor guarantees accuracy in voltage regulation. With a power rating of .0625 W and a low temperature coefficient of 10PPM, it ensures stable operation even in demanding environments. Its compact 0402 size and surface mount design make it suitable for space-constrained applications. Trust in its quality construction for reliable performance in your electronic assemblies.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| Aero-Electric Connector | Conesys MS3456L32-3S | ![]() |


