| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 5-2176361-4 |
| Size Code: | 0402 |
| Power Rating: | .0625 W |
| Termination Type: | Solder |
| Resistance: | 16.5 KΩ |
| Rated Voltage: | 50 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1 x .5 x .3 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP5-2176361-4 |
5-2176361-4
| Heilind Number: | AMP5-2176361-4 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 5-2176361-4 |
| ECAD Model: |
Specifications
Detailed Description
Enhance precision in your electronic projects with our RQ 0402 Thin Film Precision Resistor. With a resistance of 16.5 KΩ and a tolerance of 0.1%, this resistor ensures accurate performance even in demanding applications. Operating at a rated voltage of 50 V and a power rating of .0625 W, it offers reliable functionality. The surface mount design and compact dimensions of 1 x .5 x .3 mm make it easy to integrate into your circuit board. Featuring a low temperature coefficient of 10PPM, it guarantees stable performance over time. Trust in the quality of our precision resistor for your critical electronic systems.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2176372-6 | ![]() |


