| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys MS3459L32-1SY |
| Size Code: | 0402 |
| Power Rating: | .0625 W |
| Termination Type: | Solder |
| Resistance: | 18.2 KΩ |
| Rated Voltage: | 50 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1 x .5 x .3 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP5-2176361-8 |
MS3459L32-1SY
| Heilind Number: | AMP5-2176361-8 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | MS3459L32-1SY |
| ECAD Model: |
Specifications
Detailed Description
Enhance precision in your circuitry with this top-quality thin film resistor. Measuring a mere 1 x 0.5 x 0.3 mm, it's designed for seamless surface mount installation, ensuring optimal space utilization. With a resistance of 18.2 KΩ and a tolerance of 0.1%, this component guarantees accuracy in voltage regulation, making it perfect for demanding applications. Operating at a rated voltage of 50 V and a power rating of 0.0625 W, it offers reliable performance even under high loads. RoHS compliant and featuring solder termination, it's both environmentally friendly and easy to integrate into your designs. Upgrade your electronic setups with this essential chip resistor for unparalleled efficiency.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| Aero-Electric Connector | Conesys MS3456L32-3S | ![]() |


