| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys MS3459L32-22PZ |
| Size Code: | 0402 |
| Power Rating: | .0625 W |
| Termination Type: | Solder |
| Resistance: | 143 Ω |
| Rated Voltage: | 50 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1 x .5 x .3 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP5-2176362-4 |
MS3459L32-22PZ
| Heilind Number: | AMP5-2176362-4 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | MS3459L32-22PZ |
| ECAD Model: |
Specifications
Detailed Description
Enhance circuit precision with our RQ 0402 143R resistor. This thin film resistor offers a resistance of 143 ohms with a tight tolerance of 0.1% and a low temperature coefficient of 10PPM. Operating at a power rating of .0625 W and a rated voltage of 50 V, it ensures reliable performance in demanding applications. With surface mount mounting style and solder termination, it's easy to integrate into your design. Compact in size at 1 x .5 x .3 mm, it is ideal for space-constrained setups. Trust in its quality construction for consistent and accurate resistance values.


