| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys MS3459L32-22S |
| Size Code: | 0402 |
| Power Rating: | .0625 W |
| Termination Type: | Solder |
| Resistance: | 147 Ω |
| Rated Voltage: | 50 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1 x .5 x .3 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP5-2176362-5 |
MS3459L32-22S
| Heilind Number: | AMP5-2176362-5 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | MS3459L32-22S |
| ECAD Model: |
Specifications
Detailed Description
Enhance your circuitry with this high-precision RQ 0402 resistor, meticulously engineered for optimal performance. With a resistance of 147 ohms and a tolerance of 0.1%, it ensures accurate and reliable operation. Featuring a power rating of .0625 W and a rated voltage of 50 V, it can handle demanding tasks with ease. Its compact 0402 size and surface mount design make it suitable for various applications, while the thin film element guarantees consistent and stable performance. Trust in this resistor for your electronic projects, where precision and durability are paramount.


