MS3459L32-22SX

Heilind Number:AMP5-2176362-7
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS3459L32-22SX
ECAD Model:
3D Model

Description:

RQ 0402 154R 0.1% 10PPM 5K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS3459L32-22SX
Size Code:0402
Power Rating:.0625 W
Termination Type:Solder
Resistance:154 Ω
Rated Voltage:50 V
Mounting Style:Surface Mount
Dimensions:1 x .5 x .3 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP5-2176362-7

Detailed Description

Enhance circuit precision with our RQ 0402 thin film precision resistor, designed for high performance in surface mount applications. With a resistance rating of 154 ohms and a tolerance of 0.1%, this miniature component ensures accurate signal control. Operating at a maximum power rating of 0.0625 W and a rated voltage of 50 V, it offers reliable performance in various electronic systems. The solder termination type and compact 0402 size make it easy to integrate, while its low temperature coefficient of 10PPM guarantees stability over time. Ideal for demanding environments, this resistor is a crucial component for achieving optimal circuit efficiency.