| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys MS3459L32-22SZ |
| Size Code: | 0402 |
| Power Rating: | .0625 W |
| Termination Type: | Solder |
| Resistance: | 162 Ω |
| Rated Voltage: | 50 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1 x .5 x .3 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP5-2176362-9 |
MS3459L32-22SZ
| Heilind Number: | AMP5-2176362-9 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | MS3459L32-22SZ |
| ECAD Model: |
Specifications
Detailed Description
Enhance precision in your electronic projects with this Surface Mount Resistor. Measuring just 1 x 0.5 x 0.3 mm, it offers reliable performance in a compact package. The thin film element ensures accuracy, with a tolerance of 0.1% for precise control. With a resistance of 162 Ω and a power rating of 0.0625 W, it can handle up to 50 V. Solder termination makes for easy installation, perfect for surface mount applications. Whether you're a hobbyist or a professional, this resistor is essential for maintaining the integrity of your circuits. Upgrade your components with this high-quality, RoHS-compliant resistor.


