MS3459L32-5PW

Heilind Number:AMP5-2176364-1
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS3459L32-5PW
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

RQ 0402 15K4 0.1% 10PPM 5K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS3459L32-5PW
Disable Date:20250915
SKU:AMP5-2176364-1

Detailed Description

Enhance precision in your electronic designs with this high-quality 0402 surface mount resistor. With a resistance of 15.4 KΩ, tolerance of 0.1%, and low temperature coefficient of 10PPM, it ensures accurate performance even in demanding applications. The thin film element construction guarantees reliability, while its compact 1 x 0.5 x 0.3mm size and solder termination make it ideal for space-constrained PCB layouts. Operating at a rated voltage of 50V and a power rating of 0.0625W, this resistor is suitable for a wide range of circuit designs. Upgrade to this Surface Mount Resistor for efficient, precise, and dependable resistance in your projects.