| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 5-2176364-6 |
| Size Code: | 0402 |
| Power Rating: | .0625 W |
| Termination Type: | Solder |
| Resistance: | 17.4 KΩ |
| Rated Voltage: | 50 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1 x .5 x .3 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP5-2176364-6 |
5-2176364-6
| Heilind Number: | AMP5-2176364-6 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 5-2176364-6 |
| ECAD Model: |
Specifications
Detailed Description
Enhance precision in your electronic circuits with this 0402 thin film resistor. With a resistance of 17.4 KΩ and a tolerance of 0.1%, it ensures accurate performance even in demanding applications. Rated for 50 V and a power rating of .0625 W, it provides reliable operation. The surface mount design and solder termination make installation a breeze, while its compact 1 x .5 x .3 mm dimensions save valuable space on your PCB. RoHS compliant and featuring low ppm, it's an environmentally-friendly and high-performance choice for all your resistor needs.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2176372-6 | ![]() | |
| TE Connectivity 5-2176361-6 | ![]() |


