MS3459L32-63P

Heilind Number:AMP5-2176365-0
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS3459L32-63P
ECAD Model:
3D Model

Description:

RQ 0603 130R 0.1% 10PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS3459L32-63P
Size Code:0603
Power Rating:.15 W
Termination Type:Solder
Resistance:130 Ω
Rated Voltage:75 V
Mounting Style:Surface Mount
Dimensions:1.55 x .8 x .45 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP5-2176365-0

Detailed Description

Meet the demands of precision applications with our RQ 0603 surface mount resistor. Engineered with thin film technology, this resistor offers a resistance of 130 Ohms with a tight tolerance of 0.1%. Operating at a rated voltage of 75V and a power rating of .15W, it ensures reliable performance in a compact 1.55 x .8 x .45 mm package. With a low temperature coefficient of 10PPM, this resistor is ideal for critical circuitry where stability is key. Featuring solder termination and RoHS compliance, it is easy to integrate into your design while meeting environmental standards. Trust in the quality and accuracy of our surface mount resistor for your electronic projects.