| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys MS3459L32-6P |
| Size Code: | 0603 |
| Power Rating: | .15 W |
| Termination Type: | Solder |
| Resistance: | 137 Ω |
| Rated Voltage: | 75 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1.55 x .8 x .45 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP5-2176365-2 |
MS3459L32-6P
| Heilind Number: | AMP5-2176365-2 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | MS3459L32-6P |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic projects with this high-precision resistor, designed for optimal performance in surface mount applications. With a resistance of 137 ohms and a tolerance of 0.1%, it ensures accurate and reliable circuitry. This compact component boasts a power rating of 0.15W and a rated voltage of 75V, making it suitable for a wide range of devices. Its thin film element and solder termination guarantee durability and ease of installation. RoHS compliant and featuring a low temperature coefficient of 10PPM, it meets stringent environmental standards while offering stable operation. Upgrade your designs with the exceptional quality of this surface mount resistor.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| Aero-Electric Connector | Conesys MS3456L32-3S | ![]() | |
| Aero-Electric Connector | Conesys MS3459L32-8SW | ![]() |


