| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 5-2176365-5 |
| Size Code: | 0603 |
| Power Rating: | .15 W |
| Termination Type: | Solder |
| Resistance: | 147 Ω |
| Rated Voltage: | 75 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1.55 x .8 x .45 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP5-2176365-5 |
5-2176365-5
| Heilind Number: | AMP5-2176365-5 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 5-2176365-5 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic projects with the precision and reliability of this thin film surface mount resistor. With a resistance of 147 ohms and a tolerance of 0.1%, it ensures accurate performance in critical applications. Operating at a rated voltage of 75V and a power rating of 0.15W, this resistor is suitable for a wide range of circuitry. Its compact 0603 size and solder termination make it easy to integrate, while the RoHS compliance underscores its eco-friendly design. Trust in the quality of this component for consistent and efficient operation in your electronic assemblies.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2176372-6 | ![]() |


