| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys MS3459L32-7PW |
| Size Code: | 0603 |
| Power Rating: | .15 W |
| Termination Type: | Solder |
| Resistance: | 1.65 KΩ |
| Rated Voltage: | 75 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1.55 x .8 x .45 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP5-2176366-7 |
MS3459L32-7PW
| Heilind Number: | AMP5-2176366-7 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | MS3459L32-7PW |
| ECAD Model: |
Specifications
Detailed Description
Enhance precision in your electronic projects with this high-performance thin film resistor. Featuring a resistance of 1.65 KΩ with a tolerance of .1%, it ensures accurate and reliable operation. The surface mount design with solder termination makes for easy installation, while its compact 0603 size and power rating of .15 W make it suitable for a wide range of applications. With a rated voltage of 75 V and resistance to 10PPM, this resistor guarantees stable performance even in demanding environments. Upgrade your circuitry with this quality component, ideal for use in various electronic devices.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| Aero-Electric Connector | Conesys MS3456L32-3S | ![]() |


