| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys MS3459L32-7SY |
| Size Code: | 0603 |
| Power Rating: | .15 W |
| Termination Type: | Solder |
| Resistance: | 16.5 KΩ |
| Rated Voltage: | 75 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1.55 x .8 x .45 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP5-2176367-4 |
MS3459L32-7SY
| Heilind Number: | AMP5-2176367-4 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | MS3459L32-7SY |
| ECAD Model: |
Specifications
Detailed Description
Achieve optimal precision in your circuitry with this high-quality 0603 surface mount resistor. Featuring a resistance of 16.5 KΩ with a tolerance of 0.1% and a low temperature coefficient of 10PPM, it guarantees accurate performance even in demanding applications. With a power rating of .15 W and a rated voltage of 75 V, this thin film resistor is designed for efficiency and reliability. Its compact dimensions of 1.55 x .8 x .45 mm and surface mount termination make it ideal for space-constrained PCB layouts. Trust in its exceptional quality for your electronic projects.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| Aero-Electric Connector | Conesys 2176372-6 | ![]() | |
| Aero-Electric Connector | Conesys 4-2176391-2 | ![]() |


