| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 5-2176367-5 |
| Size Code: | 0603 |
| Power Rating: | .15 W |
| Termination Type: | Solder |
| Resistance: | 16.9 KΩ |
| Rated Voltage: | 75 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1.55 x .8 x .45 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP5-2176367-5 |
5-2176367-5
| Heilind Number: | AMP5-2176367-5 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 5-2176367-5 |
| ECAD Model: |
Specifications
Detailed Description
Achieve precision in your electronic projects with this RQ 0603 surface mount resistor. Boasting a resistance of 16.9 KΩ with a tight tolerance of .1% and low temperature coefficient of 10PPM, it ensures accurate and reliable performance. Rated for a voltage of 75 V and a power rating of .15 W, this thin film resistor is perfect for demanding applications. With solder termination and a compact 0603 size, it's easy to install on your PCB. RoHS compliant, it meets environmental standards without compromising on quality. Upgrade your circuit design with this high-performance component.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2176372-6 | ![]() | |
| TE Connectivity 4-2176391-2 | ![]() |


