| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys MS3459L32-8P |
| Size Code: | 0603 |
| Power Rating: | .15 W |
| Termination Type: | Solder |
| Resistance: | 17.4 KΩ |
| Rated Voltage: | 75 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1.55 x .8 x .45 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP5-2176367-6 |
MS3459L32-8P
| Heilind Number: | AMP5-2176367-6 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | MS3459L32-8P |
| ECAD Model: |
Specifications
Detailed Description
Achieve precision in circuitry with this RQ 0603 thin film resistor. With a resistance of 17.4 KΩ and a tolerance of 0.1%, it ensures accurate performance in demanding applications. Operating at a power rating of .15 W and a rated voltage of 75 V, it delivers reliable performance. Measuring 1.55 x .8 x .45 mm, this surface mount resistor is compact and suitable for space-constrained designs. With solder termination and a mounting style, it offers easy installation. Designed for optimal performance, it boasts a low temperature coefficient of 10PPM and is ideal for use in various electronic systems. Non-RoHS compliant.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| Aero-Electric Connector | Conesys MS3456L32-3S | ![]() | |
| Aero-Electric Connector | Conesys MS3459KT36-3S | ![]() |


