| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys MS3459L36-10PZ |
| Size Code: | 0603 |
| Power Rating: | .15 W |
| Termination Type: | Solder |
| Resistance: | 1.4 KΩ |
| Rated Voltage: | 75 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1.55 x .8 x .45 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP5-2176370-0 |
MS3459L36-10PZ
| Heilind Number: | AMP5-2176370-0 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | MS3459L36-10PZ |
| ECAD Model: |
Specifications
Detailed Description
Enhance your circuitry with this precision 0603 Thin Film Resistor, boasting a 1.4 KΩ resistance with a remarkable tolerance of 0.1%. Designed for high-performance applications, it ensures reliable operation with a power rating of .15 W and a low temperature coefficient of 10PPM. With a compact surface mount design and rated voltage of 75 V, it's ideal for space-constrained environments. Trust in its quality construction for consistent and precise performance in your electronic projects.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| Aero-Electric Connector | Conesys MS3456L32-3S | ![]() |


