MS3459L36-10SZ

Heilind Number:AMP5-2176370-5
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS3459L36-10SZ
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

RQ 0603 1K58 0.1% 10PPM 5K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS3459L36-10SZ
Disable Date:20250915
SKU:AMP5-2176370-5

Detailed Description

Enhance precision in your circuitry with this RQ 0603 thin film resistor, designed for reliable performance in surface mount applications. With a resistance of 1.58 KΩ and a tolerance of 0.1%, it ensures accurate signal processing. Operating at a rated voltage of 75 V and a power rating of .15 W, this resistor is suitable for various electronic devices. Its 0603 size and solder termination make it easy to install. RoHS compliant, it meets environmental standards. Upgrade your circuit design with this high-quality component.