MS3459L36-3PZ

Heilind Number:AMP5-2176371-0
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS3459L36-3PZ
ECAD Model:
3D Model

Description:

RQ 0603 15K 0.1% 10PPM 5K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS3459L36-3PZ
Size Code:0603
Power Rating:.15 W
Termination Type:Solder
Resistance:15 KΩ
Rated Voltage:75 V
Mounting Style:Surface Mount
Dimensions:1.55 x .8 x .45 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP5-2176371-0

Detailed Description

Enhance the precision of your electronic circuits with these high-quality RQ 0603 resistors. Designed for surface mount applications, these thin film resistors offer a resistance of 15 KΩ with a tight tolerance of 0.1%. Operating at a power rating of .15 W and a rated voltage of 75 V, they ensure reliable performance in demanding environments. With a low temperature coefficient of 10PPM, they guarantee stable resistance values over a wide range of temperatures. Their compact 0603 size and solder termination make them easy to install, while their RoHS compliance underscores their eco-friendly design. Perfect for use in various electronic devices, these precision resistors are a must-have for any electronics enthusiast or professional.