| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys MS3459L36-3S |
| Size Code: | 0603 |
| Power Rating: | .15 W |
| Termination Type: | Solder |
| Resistance: | 15.4 KΩ |
| Rated Voltage: | 75 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1.55 x .8 x .45 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP5-2176371-1 |
MS3459L36-3S
| Heilind Number: | AMP5-2176371-1 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | MS3459L36-3S |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic projects with this high-precision thin film resistor. With a resistance rating of 15.4 KΩ and a tolerance of 0.1%, it ensures accurate and stable performance. Operating at a power rating of .15 W and a rated voltage of 75 V, it can handle various circuit requirements with ease. Designed for surface mount installation, it offers convenient and efficient integration. Perfect for applications demanding reliability, this resistor guarantees consistent performance, making it a valuable addition to any project.


