MS3459L36-3SW

Heilind Number:AMP5-2176371-2
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS3459L36-3SW
ECAD Model:
3D Model

Description:

RQ 0603 15K8 0.1% 10PPM 5K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS3459L36-3SW
Size Code:0603
Power Rating:.15 W
Termination Type:Solder
Resistance:15.8 KΩ
Rated Voltage:75 V
Mounting Style:Surface Mount
Dimensions:1.55 x .8 x .45 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP5-2176371-2

Detailed Description

Enhance your electronic projects with this high-quality precision resistor, designed for optimal performance and accuracy. With a resistance value of 15.8 KΩ and a tolerance of .1%, it ensures reliable operation even in demanding applications. The thin film element construction guarantees stable and precise resistance, while the 75V rated voltage and .15W power rating make it suitable for a wide range of circuitry. Measuring at just 1.55 x .8 x .45 mm, it's compact and easy to integrate using surface mount soldering. Whether you're a hobbyist or a professional, this resistor is a valuable component to have on hand for your next project. Please note, this product is not RoHS compliant. Elevate your electronic designs with the highest level of precision and performance.