MS3459L36-3SX

Heilind Number:AMP5-2176371-3
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS3459L36-3SX
ECAD Model:
3D Model

Description:

RQ 0603 16K2 0.1% 10PPM 5K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS3459L36-3SX
Size Code:0603
Power Rating:.15 W
Termination Type:Solder
Resistance:16.2 KΩ
Rated Voltage:75 V
Mounting Style:Surface Mount
Dimensions:1.55 x .8 x .45 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP5-2176371-3

Detailed Description

Enhance your circuitry with this precision resistor, designed for optimal performance in high-accuracy applications. Measuring a compact 1.55 x .8 x .45 mm, this surface mount resistor offers a resistance of 16.2 KΩ with a tolerance of .1%. Its thin film element ensures reliable and consistent operation, while its low power rating of .15 W and rated voltage of 75 V make it suitable for a wide range of electronic devices. With a temperature coefficient of 10PPM and two solder terminations for easy installation, this resistor guarantees precision and stability in your designs. Perfect for demanding environments, it is a must-have component in any engineer's toolkit.