5-2176371-7

Heilind Number:AMP5-2176371-7
Manufacturer:TE Connectivity
Manufacturer Number:5-2176371-7
ECAD Model:
3D Model

Description:

RQ 0603 17K8 0.1% 10PPM 5K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5-2176371-7
Size Code:0603
Power Rating:.15 W
Termination Type:Solder
Resistance:17.8 KΩ
Rated Voltage:75 V
Mounting Style:Surface Mount
Dimensions:1.55 x .8 x .45 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP5-2176371-7

Detailed Description

Enhance the precision and reliability of your electronic circuits with this high-quality thin film resistor. Designed for surface mount applications, this resistor boasts a resistance of 17.8 KΩ with a tight tolerance of 0.1%, ensuring accurate performance in your designs. Its low power rating of 0.15 W and rated voltage of 75 V make it suitable for a variety of electronic devices. With a compact size of 1.55 x 0.8 x 0.45 mm, it's easy to integrate into your PCB layouts. Whether you're working on industrial equipment or consumer electronics, this component is RoHS compliant and guarantees excellent performance. Trust in the precision and durability of our surface mount resistors for your projects.