5-2176371-8

Heilind Number:AMP5-2176371-8
Manufacturer:TE Connectivity
Manufacturer Number:5-2176371-8
ECAD Model:
3D Model

Description:

RQ 0603 18K2 0.1% 10PPM 5K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5-2176371-8
Size Code:0603
Power Rating:.15 W
Termination Type:Solder
Resistance:18.2 KΩ
Rated Voltage:75 V
Mounting Style:Surface Mount
Dimensions:1.55 x .8 x .45 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP5-2176371-8

Detailed Description

Enhance precision in your electronic circuits with this RQ 0603 thin film resistor. With a resistance of 18.2 KΩ and a tolerance of .1%, it ensures accurate and reliable performance. Operating at a power rating of .15 W and a rated voltage of 75 V, this surface mount resistor is suitable for a wide range of applications. Its compact 1.55 x .8 x .45 mm dimensions and solder termination make it easy to integrate into your designs. RoHS compliant and featuring a low temperature coefficient of 10PPM, it meets stringent environmental and performance standards. Perfect for demanding industries such as telecommunications, automotive, and aerospace, this precision resistor guarantees stable and consistent operation, even in harsh conditions. Elevate your circuit design with the superior quality of this Surface Mount Resistor.