| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys MS3459L36-5SY |
| Size Code: | 0805 |
| Power Rating: | .2 W |
| Termination Type: | Solder |
| Resistance: | 33.2 Ω |
| Rated Voltage: | 100 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 2 x 1.25 x .5 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP5-2176373-1 |
MS3459L36-5SY
| Heilind Number: | AMP5-2176373-1 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | MS3459L36-5SY |
| ECAD Model: |
Specifications
Detailed Description
Enhance your circuitry with this high-precision 0805 surface mount resistor. With a resistance of 33.2 ohms, it offers unparalleled accuracy, boasting a tolerance of 0.1% and a low temperature coefficient of 10PPM. Designed for optimal performance, this thin film resistor can handle a power rating of 0.2W and a rated voltage of 100V. Its compact 2 x 1.25 x 0.5mm dimensions make it ideal for space-constrained applications, while the solder termination ensures secure attachment. RoHS compliant and available in reel packaging, this component is a reliable choice for your electronic projects.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| Aero-Electric Connector | Conesys MS3456L32-3S | ![]() | |
| Aero-Electric Connector | Conesys MS3459KT36-3S | ![]() |


