| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 5-2176373-2 |
| Size Code: | 0805 |
| Power Rating: | .2 W |
| Termination Type: | Solder |
| Resistance: | 34 Ω |
| Rated Voltage: | 100 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 2 x 1.25 x .5 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP5-2176373-2 |
5-2176373-2
| Heilind Number: | AMP5-2176373-2 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 5-2176373-2 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic circuitry with this high-precision surface mount resistor, meticulously crafted for optimal performance. With a resistance of 34 ohms and a tolerance of 0.1%, this thin film resistor ensures accurate and reliable operation. Its compact 0805 size, measuring 2 x 1.25 x 0.5 mm, makes it ideal for space-constrained applications. Operating at a rated voltage of 100V and a power rating of 0.2W, it offers robust functionality. Designed for easy installation with solder termination, this resistor is a valuable component for demanding electronic projects. Crafted with quality and precision, it is a must-have for engineers and hobbyists alike.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2176372-6 | ![]() | |
| TE Connectivity 4-2176391-2 | ![]() |


