| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys MS3459L36-6PX |
| Size Code: | 0805 |
| Power Rating: | .2 W |
| Termination Type: | Solder |
| Resistance: | 35.7 Ω |
| Rated Voltage: | 100 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 2 x 1.25 x .5 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP5-2176373-4 |
MS3459L36-6PX
| Heilind Number: | AMP5-2176373-4 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | MS3459L36-6PX |
| ECAD Model: |
Specifications
Detailed Description
Enhance precision in your electronic projects with this high-quality surface mount resistor. Featuring a resistance of 35.7 ohms with a tight tolerance of 0.1%, this thin film element ensures accurate performance. With a power rating of 0.2W and a rated voltage of 100V, it is suitable for a variety of applications. Measuring 2 x 1.25 x 0.5 mm, it is compact and easy to integrate. The solder termination type and RoHS compliance make it environmentally friendly. Trust in its reliability with a low temperature coefficient of 10PPM. Ideal for circuit design, this precision resistor guarantees stable and consistent operation.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| Aero-Electric Connector | Conesys MS3456L32-3S | ![]() |


