| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys MS3459L36-6PZ |
| Size Code: | 0805 |
| Power Rating: | .2 W |
| Termination Type: | Solder |
| Resistance: | 37.4 Ω |
| Rated Voltage: | 100 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 2 x 1.25 x .5 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP5-2176373-6 |
MS3459L36-6PZ
| Heilind Number: | AMP5-2176373-6 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | MS3459L36-6PZ |
| ECAD Model: |
Specifications
Detailed Description
Achieve precise resistance with this RQ 0805 thin film precision resistor. With a resistance rating of 37.4 Ω and a tolerance of 0.1%, it ensures accurate performance in your circuit. Operating at a rated voltage of 100 V and a power rating of 0.2 W, it is suitable for various electronic applications. Measuring 2 x 1.25 x 0.5 mm, it is compact and ideal for surface mount installation. This resistor is designed for reliability, with a low temperature coefficient of 10PPM. Indispensable for achieving stable and consistent electrical pathways, it is a valuable component in any electronic setup.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| Aero-Electric Connector | Conesys MS3456L32-3S | ![]() | |
| Aero-Electric Connector | Conesys MS3459KT36-3S | ![]() |


