5-2176373-9

Heilind Number:AMP5-2176373-9
Manufacturer:TE Connectivity
Manufacturer Number:5-2176373-9
ECAD Model:
3D Model

Description:

RQ 0805 40R2 0.1% 10PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5-2176373-9
Size Code:0805
Power Rating:.2 W
Termination Type:Solder
Resistance:40.2 Ω
Rated Voltage:100 V
Mounting Style:Surface Mount
Dimensions:2 x 1.25 x .5 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP5-2176373-9

Detailed Description

Enhance your electronic projects with this high-precision resistor, designed for optimal performance in surface mount applications. With a resistance rating of 40.2 Ω and a tolerance of 0.1%, it ensures accurate and reliable operation. The thin film element technology guarantees stability and longevity, while the low power rating of 0.2 W makes it suitable for a wide range of circuit designs. RoHS compliant and rated for 100 V, this resistor meets the highest industry standards for quality and environmental responsibility. Upgrade your components with this essential piece for superior conductivity and performance.