| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys MS3459L36-6SZ |
| Size Code: | 0805 |
| Power Rating: | .2 W |
| Termination Type: | Solder |
| Resistance: | 357 Ω |
| Rated Voltage: | 100 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 2 x 1.25 x .5 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP5-2176374-1 |
MS3459L36-6SZ
| Heilind Number: | AMP5-2176374-1 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | MS3459L36-6SZ |
| ECAD Model: |
Specifications
Detailed Description
Discover the unparalleled precision of our RQ 0805 resistor, meticulously crafted with a resistance of 357 ohms and a tolerance of 0.1%. Engineered for high-performance applications, this thin film resistor boasts a power rating of .2W and a low temperature coefficient of 10PPM. With a rated voltage of 100V, it guarantees reliable operation in demanding conditions. Designed for surface mount installation, it offers seamless integration onto PCBs. Its compact dimensions of 2 x 1.25 x .5mm make it ideal for space-constrained environments. Trust in the exceptional quality of this resistor for your electronic projects.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| Aero-Electric Connector | Conesys MS3456L32-3S | ![]() | |
| Aero-Electric Connector | Conesys MS3459KT36-3S | ![]() |


