| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys MS3459L36-7PW |
| Size Code: | 0805 |
| Power Rating: | .2 W |
| Termination Type: | Solder |
| Resistance: | 374 Ω |
| Rated Voltage: | 100 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 2 x 1.25 x .5 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP5-2176374-3 |
MS3459L36-7PW
| Heilind Number: | AMP5-2176374-3 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | MS3459L36-7PW |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic projects with our precision resistor, offering exceptional performance and reliability. This RQ 0805 resistor features a resistance of 374 ohms with a tolerance of 0.1%, ensuring accurate and consistent results. Operating at a power rating of 0.2W and a rated voltage of 100V, it is suitable for a wide range of applications. The thin film element guarantees high precision, while the 10PPM temperature coefficient maintains stability in varying environmental conditions. With a compact 0805 size and surface mount termination, it is easy to integrate into your designs. Trust in the quality and durability of our surface mount resistor for your electronic needs.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| Aero-Electric Connector | Conesys MS3456L32-3S | ![]() | |
| Aero-Electric Connector | Conesys MS3459KT36-3S | ![]() |


