| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys MS3459L36-7PX |
| Size Code: | 0805 |
| Power Rating: | .2 W |
| Termination Type: | Solder |
| Resistance: | 383 Ω |
| Rated Voltage: | 100 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 2 x 1.25 x .5 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP5-2176374-4 |
MS3459L36-7PX
| Heilind Number: | AMP5-2176374-4 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | MS3459L36-7PX |
| ECAD Model: |
Specifications
Detailed Description
Enhance the precision and performance of your electronic circuits with our RQ 0805 surface mount resistor. Featuring a thin film element, it ensures accuracy with a tolerance of 0.1%. With a resistance of 383 Ω and a power rating of 0.2 W, this resistor is suitable for a wide range of applications. Operating at a rated voltage of 100 V and boasting low temperature coefficient of 10PPM, it guarantees stability and reliability. Its compact 0805 size and surface mount termination make it easy to integrate, while its RoHS compliance aligns with environmental regulations. Upgrade your design with this high-quality component for optimal results.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| Aero-Electric Connector | Conesys MS3456L32-3S | ![]() | |
| Aero-Electric Connector | Conesys MS3459KT36-3S | ![]() |


