| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys MS3459L36-7S |
| Size Code: | 0805 |
| Power Rating: | .2 W |
| Termination Type: | Solder |
| Resistance: | 412 Ω |
| Rated Voltage: | 100 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 2 x 1.25 x .5 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP5-2176374-7 |
MS3459L36-7S
| Heilind Number: | AMP5-2176374-7 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | MS3459L36-7S |
| ECAD Model: |
Specifications
Detailed Description
Experience unparalleled precision with our high-quality surface mount resistor. Measuring at 2 x 1.25 x 0.5 mm, this thin film resistor boasts a resistance of 412 ohms with a tight tolerance of 0.1% and a low temperature coefficient of 10PPM. Operating at a rated voltage of 100V and a power rating of 0.2W, it is suitable for a wide range of applications. With solder termination, installation is a breeze, and its compact size makes it perfect for space-constrained designs. Trust in the reliability and performance of our precision resistor for your electronic projects.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| Aero-Electric Connector | Conesys MS3456L32-3S | ![]() | |
| Aero-Electric Connector | Conesys MS3459KT36-3S | ![]() |


