| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys MS3459L36-7SW |
| Size Code: | 0805 |
| Power Rating: | .2 W |
| Termination Type: | Solder |
| Resistance: | 422 Ω |
| Rated Voltage: | 100 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 2 x 1.25 x .5 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP5-2176374-8 |
MS3459L36-7SW
| Heilind Number: | AMP5-2176374-8 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | MS3459L36-7SW |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic projects with precision and reliability using this high-quality thin film resistor. With a resistance of 422 ohms and a tolerance of 0.1%, it ensures accurate performance in a variety of applications. Operating at a power rating of 0.2 W and a rated voltage of 100 V, this surface mount resistor is suitable for demanding circuitry. RoHS compliant and featuring a temperature coefficient of 10PPM, it meets international standards for environmental responsibility and performance consistency. The compact 0805 size and solder termination make for easy installation, while the durable construction guarantees long-lasting durability. Upgrade your components with this essential surface mount resistor for optimal efficiency and stability in your designs.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| Aero-Electric Connector | Conesys MS3456L32-3S | ![]() | |
| Aero-Electric Connector | Conesys MS3459KT36-3S | ![]() |


