| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys MS3459L36-8P |
| Size Code: | 0805 |
| Power Rating: | .2 W |
| Termination Type: | Solder |
| Resistance: | 3.92 KΩ |
| Rated Voltage: | 100 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 2 x 1.25 x .5 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP5-2176375-2 |
MS3459L36-8P
| Heilind Number: | AMP5-2176375-2 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | MS3459L36-8P |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic projects with this high-precision thin film resistor, featuring a resistance of 3.92 KΩ with a tolerance of 0.1%. Designed for optimal performance, this surface-mount resistor offers a power rating of .2 W and is rated for up to 100 V. With a low temperature coefficient of 10PPM, it ensures reliable and stable operation. The compact 0805 package makes it suitable for a variety of applications, while its solder termination guarantees easy installation. Trust in the quality and accuracy of this resistor for your circuit design needs.


