| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys MS3459L36-8PY |
| Size Code: | 0805 |
| Power Rating: | .2 W |
| Termination Type: | Solder |
| Resistance: | 4.22 KΩ |
| Rated Voltage: | 100 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 2 x 1.25 x .5 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP5-2176375-5 |
MS3459L36-8PY
| Heilind Number: | AMP5-2176375-5 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | MS3459L36-8PY |
| ECAD Model: |
Specifications
Detailed Description
Experience precision performance with our RQ 0805 thin film resistor, designed for high accuracy in electronic applications. With a resistance value of 4.22 KΩ and a tolerance of 0.1%, this surface mount chip resistor ensures reliable signal control. Operating at a power rating of .2 W and a rated voltage of 100 V, it delivers exceptional performance in a compact 2 x 1.25 x .5 mm package. Engineered for solder termination, it offers easy installation on PCBs. Meeting RoHS compliance standards, this resistor is not only high-performing but also environmentally friendly. Trust in its quality for your circuitry needs.


