MS3459L36-8PZ

Heilind Number:AMP5-2176375-6
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS3459L36-8PZ
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

RQ 0805 4K32 0.1% 10PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS3459L36-8PZ
Disable Date:20250915
SKU:AMP5-2176375-6

Detailed Description

Enhance precision in your electronic circuits with this high-quality 0805 surface mount resistor. With a resistance value of 4.32 KΩ and a tight tolerance of 0.1%, it ensures accurate performance even in demanding applications. The thin film element design guarantees reliable operation, while the low 10PPM temperature coefficient maintains stability over a wide range of operating conditions. Rated for a maximum power of 0.2 W and a voltage of 100 V, it is suitable for a variety of circuit designs. Its compact 2 x 1.25 x 0.5 mm dimensions and surface mount termination make it easy to integrate, saving valuable board space. Trust in the quality and precision of this resistor for your electronic projects.