| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys MS3459L36-8SY |
| Size Code: | 0805 |
| Power Rating: | .2 W |
| Termination Type: | Solder |
| Resistance: | 40.2 KΩ |
| Rated Voltage: | 100 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 2 x 1.25 x .5 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP5-2176376-0 |
MS3459L36-8SY
| Heilind Number: | AMP5-2176376-0 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | MS3459L36-8SY |
| ECAD Model: |
Specifications
Detailed Description
Enhance circuit precision with our RQ 0805 Thin Film Precision Resistor. Featuring a resistance of 40.2 KΩ with a tolerance of 0.1% and a low temperature coefficient of 10PPM, this surface-mount component ensures accurate performance in demanding applications. With a power rating of .2 W and a rated voltage of 100 V, it offers reliable operation. Its compact 0805 package with solder termination makes it easy to integrate onto PCBs. Trust this high-quality resistor for your electronic design needs.


