| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys MS3459L36-8SZ |
| Size Code: | 0805 |
| Power Rating: | .2 W |
| Termination Type: | Solder |
| Resistance: | 41.2 KΩ |
| Rated Voltage: | 100 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 2 x 1.25 x .5 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP5-2176376-1 |
MS3459L36-8SZ
| Heilind Number: | AMP5-2176376-1 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | MS3459L36-8SZ |
| ECAD Model: |
Specifications
Detailed Description
Achieve precise resistance with this high-quality 0805 surface mount resistor. Designed for optimal performance, it features a resistance of 41.2 KΩ with a tolerance of 0.1% and a low temperature coefficient of 10PPM. The thin film element ensures stability and reliability, making it ideal for a wide range of applications. With a power rating of .2 W and a rated voltage of 100 V, this resistor is suitable for demanding electronic circuits. Its compact 2 x 1.25 x .5 mm dimensions and solder termination make it easy to integrate into your designs. Trust in its quality for consistent and accurate operation.


