MS3459L36-9PX

Heilind Number:AMP5-2176376-4
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS3459L36-9PX
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

RQ 0805 44K2 0.1% 10PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS3459L36-9PX
Disable Date:20250915
SKU:AMP5-2176376-4

Detailed Description

Achieve precise resistance in your circuit with this high-quality thin-film resistor. With a resistance value of 44.2 KΩ, tolerance of 0.1%, and a low temperature coefficient of 10PPM, it ensures accuracy in your electronic designs. Operating at a rated voltage of 100 V with a power rating of 0.2 W, this surface-mount resistor is reliable for various applications. Its compact 0805 size and solder termination make it easy to integrate onto your PCB. Compliant with RoHS regulations, it meets international standards for environmental responsibility. Upgrade your circuitry with this top-notch precision resistor.