| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys MS3459L36-9PY |
| Size Code: | 0805 |
| Power Rating: | .2 W |
| Termination Type: | Solder |
| Resistance: | 45.3 KΩ |
| Rated Voltage: | 100 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 2 x 1.25 x .5 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP5-2176376-5 |
MS3459L36-9PY
| Heilind Number: | AMP5-2176376-5 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | MS3459L36-9PY |
| ECAD Model: |
Specifications
Detailed Description
Enhance precision in your electronic designs with this RQ 0805 Thin Film Resistor. With a resistance of 45.3 KΩ and a tolerance of 0.1%, it offers reliable performance for your circuitry. Operating at a rated voltage of 100 V with a power rating of 0.2 W, this surface-mount resistor is ideal for high-performance applications. Its compact 0805 size and solder termination make it easy to mount on your PCB. RoHS compliant and featuring a low temperature coefficient of 10PPM, it ensures environmental sustainability and stable operation. Upgrade your designs with this high-quality component.


