5-2176376-6

Heilind Number:AMP5-2176376-6
Manufacturer:TE Connectivity
Manufacturer Number:5-2176376-6
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

RQ 0805 46K4 0.1% 10PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5-2176376-6
Disable Date:20250915
SKU:AMP5-2176376-6

Detailed Description

Enhance precision in your electronic projects with this 0805 thin film resistor. Featuring a resistance of 46.4 KΩ with a tolerance of 0.1%, it ensures accurate performance. With a power rating of 0.2 W and a rated voltage of 100 V, it is suitable for a wide range of applications. Its compact surface mount design, measuring 2 x 1.25 x 0.5 mm, allows for easy integration onto circuit boards. Crafted with solder termination, it guarantees secure connections. RoHS compliant and boasting a low temperature coefficient of 10PPM, this resistor offers reliable and environmentally friendly operation. Ideal for demanding industrial and electronic tasks, it is a valuable component for your engineering projects.