| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys MS3459L36-9S |
| Size Code: | 0805 |
| Power Rating: | .2 W |
| Termination Type: | Solder |
| Resistance: | 47.5 KΩ |
| Rated Voltage: | 100 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 2 x 1.25 x .5 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP5-2176376-7 |
MS3459L36-9S
| Heilind Number: | AMP5-2176376-7 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | MS3459L36-9S |
| ECAD Model: |
Specifications
Detailed Description
Unleash the power of precision with our RQ 0805 resistor, a vital component for electronic circuitry. Boasting a resistance of 47.5 KΩ with a tolerance of 0.1%, this thin film resistor guarantees accurate performance even in the most demanding applications. Operating at a rated voltage of 100 V and a power rating of .2 W, it offers reliable functionality. With solder termination and surface mount mounting style, it ensures easy installation. RoHS compliance further underscores its environmental responsibility. Elevate your projects with the unparalleled quality of our surface mount resistor.


