5-2176378-4

Heilind Number:AMP5-2176378-4
Manufacturer:TE Connectivity
Manufacturer Number:5-2176378-4
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

RQ 0805 35R7 0.1% 10PPM 5K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5-2176378-4
Disable Date:20250915
SKU:AMP5-2176378-4

Detailed Description

This precision resistor in a compact 0805 package offers a resistance of 35.7 Ω with a tight tolerance of 0.1% and low temperature coefficient of 10PPM. Designed for surface mount applications, it can handle a power rating of 0.2 W at a maximum voltage of 100 V. With a thin film element construction, it ensures high accuracy and stability in circuitry. Its small dimensions of 2 x 1.25 x 0.5 mm make it ideal for space-constrained designs. The resistor is RoHS compliant, reflecting our commitment to environmental responsibility. A reliable choice for demanding electronic applications.