| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys MS3459L40-56P |
| Disable Date: | 20250915 |
| SKU: | AMP5-2176379-2 |
MS3459L40-56P
Specifications
Detailed Description
Enhance precision in your electronic projects with this high-quality 0805 thin film resistor. Designed for optimal performance, it offers a resistance of 365 ohms with a tight tolerance of 0.1% and a low temperature coefficient of 10PPM. With a power rating of 0.2W and a rated voltage of 100V, it ensures reliable operation in various applications. Featuring surface mount termination for easy installation, this resistor is a must-have for achieving accurate and stable circuitry. Each package contains 5,000 units, making it a cost-effective solution for your production needs.

